GCC65DKAT

Heilind Number:SULGCC65DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKAT

Detailed Description

Introducing the GCC65DKAT, a high-performance board-to-board PCB connector crafted from PA9T and featuring robust Phosphor Bronze contacts with Gold plating. Designed for durability and reliability, this female connector with two rows and a threaded mount type, ensures secure connectivity. Each of its 130 cantilever contact positions, with a pitch of 2.54mm, can handle up to 3A of current at 700VAC. The right-angle orientation and through-hole termination method make it versatile for various applications. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating further enhances its longevity. Perfect for demanding industries, the GCC65DKAT is a key component for ensuring seamless and efficient electronic connections.