GCC65DKDD

Heilind Number:SULGCC65DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKDD

Detailed Description

The GCC65DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and a pitch of 2.54mm (.1in), it offers 130 positions for secure mating. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method and matte tin plating guarantee a robust connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With its compact size (15.49mm x 9.4mm x .37in) and compliance with high-reliability standards, the GCC65DKDD is the ideal choice for mission-critical electronic systems.