GCC65DKDH

Heilind Number:SULGCC65DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKDH

Detailed Description

Introducing the GCC65DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm (.1in) and 130 positions spread across 2 rows, it offers ample connectivity options. The Cantilever contact type and Thru Hole termination method provide secure and stable connections, while the clearance hole mount type simplifies installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC65DKDH for efficient and durable board-to-board connections in your electronic designs.