GCC65DKDN

Heilind Number:SULGCC65DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKDN

Detailed Description

Introducing the GCC65DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 130 female contacts, this connector ensures reliable connectivity in electronic systems. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent durability and signal integrity. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC and 3A amperage, it meets the stringent requirements of industrial environments. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. With a compact design measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, the GCC65DKDN is ideal for space-constrained PCB layouts. Trust in this connector for optimal performance in your electronic systems.