GCC65DKDS

Heilind Number:SULGCC65DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKDS

Detailed Description

The GCC65DKDS is an essential component for high-performance electronic connections, featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating. Designed for reliability, it offers a 3A current rating and can withstand voltages up to 700VAC. With a side hole mount type and thru-hole termination method, installation is efficient and secure. Its 2.54mm pitch and 130 positions make it ideal for complex board-to-board PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector ensures consistent performance even in harsh environments. Its straight orientation, compact dimensions, and matte tin termination plating further enhance its versatility. Whether for aerospace, telecommunications, or industrial applications, the GCC65DKDS guarantees stable and long-lasting connectivity.