GCC65DKED

Heilind Number:SULGCC65DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKED

Detailed Description

Introducing the GCC65DKED, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision and reliability in mind, this connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring optimal conductivity and durability. With a 3A current rating and 700VAC voltage capacity, it meets the stringent requirements of industrial environments. The right-angle orientation and clearance hole mount type offer versatility in installation, while the cantilever contact type guarantees secure connections. Boasting 130 positions with a pitch of 2.54mm, this connector is perfect for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh operating conditions. The Matte Tin termination plating provides corrosion resistance, further enhancing its longevity. With a compact size of 9.4mm width and 13.97mm height, it saves space without compromising performance. Trust the GCC65DKED for your connectivity needs in critical systems.