GCC65DKEI

Heilind Number:SULGCC65DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKEI

Detailed Description

Introducing the GCC65DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, it offers robust power transmission capabilities. The two-row design and threaded mount type provide secure attachment, while the through-hole termination method simplifies installation. Each of the 130 gold-plated cantilever contacts guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. Measuring just 13.97mm in height and with a compact 9.4mm width, it saves valuable board space. Its matte tin termination plating enhances durability. With the GCC65DKEI, you can trust in dependable connectivity for your critical electronic systems.