GCC65DKEN

Heilind Number:SULGCC65DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKEN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC65DKEN

Detailed Description

Introducing the GCC65DKEN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 130 Female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable connectivity. The Cantilever contact type and Right Angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it offers robust performance in harsh environments. The compact design, measuring 13.97mm in height and 9.4mm in width, makes it suitable for various PCB applications. Trust the GCC65DKEN for secure and high-speed connections in your electronic designs.