GCC65DKES

Heilind Number:SULGCC65DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKES

Detailed Description

Introducing the GCC65DKES, a high-performance PA9T and Phosphor Bronze connector designed for efficient board-to-board PCB connectivity. With a compact form factor featuring two rows of female connectors, this component offers reliable power transfer at an amperage of 3A and a maximum voltage of 700VAC, making it ideal for demanding electronic applications. The Cantilever contact type and gold-plated terminations ensure excellent signal integrity, while the Matte Tin termination plating enhances durability. Operating flawlessly in a temperature range of -65 to 125°C, and with a right-angle orientation and side hole mount type, this connector facilitates seamless installation in tight spaces. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust the GCC65DKES for robust and efficient PCB interconnect solutions in industrial, aerospace, and telecommunications settings.