GCC65DKET

Heilind Number:SULGCC65DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKET

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GCC65DKET is a high-performance female connector with a dual-row design, ideal for demanding electrical applications. With an amperage rating of 3A and the capability to withstand voltages of up to 700VAC, this connector ensures reliable power transmission. The Cantilever contact type and gold-plated terminations guarantee efficient signal conductivity. Designed for Through-Hole mounting, it offers stability and ease of installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient, perfect for PCB applications. Its Matte Tin termination plating ensures durability and corrosion resistance. A part of the Board To Board PCB Connectors and Card Edge Connectors category, this product meets high industry standards.