GCC65DKJI

Heilind Number:SULGCC65DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKJI

Detailed Description

Introducing the GCC65DKJI, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 130 positions, this connector offers ample connectivity options. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125 °C, it guarantees stable performance in harsh environments. The threaded mount and thru-hole termination method provide secure and stable PCB attachment. With a tail length of 12.7mm (.5 in) and compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width, it offers versatility in PCB designs. The matte tin termination plating further enhances its reliability. Whether for industrial, aerospace, or telecommunications applications, the GCC65DKJI is the perfect choice for high-speed and high-reliability connections.