GCC65DKJN

Heilind Number:SULGCC65DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKJN

Detailed Description

Introducing the GCC65DKJN, a high-performance PCB connector perfect for demanding applications. With a dual-row design and female gender, this connector features 130 positions, suitable for extensive connectivity needs. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission. The termination method is through-hole, with a pitch of 2.54mm, facilitating easy installation on PCBs. Its cantilever contact type and right-angle orientation further enhance functionality. With a wide operating temperature range from -65 to 125°C, the GCC65DKJN guarantees performance in harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained applications. Additionally, the termination plating with Matte Tin ensures long-term reliability. Ideal for board-to-board and card edge connections, this connector is a vital component in electronic systems requiring secure and efficient interconnectivity.