GCC65DKJS

Heilind Number:SULGCC65DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKJS

Detailed Description

Introducing the GCC65DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 130 female contacts, this connector ensures reliable and secure connections in compact spaces. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance, while the termination method of thru-hole soldering offers strong mechanical stability. Operating at an impressive voltage of 700 VAC, with an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation further enhance versatility in PCB layouts. With a wide operating temperature range of -65 to 125°C, matte tin termination plating, and compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width, the GCC65DKJS is the ideal choice for high-reliability electronic systems.