GCC65DKJT

Heilind Number:SULGCC65DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKJT

Detailed Description

Introducing the GCC65DKJT, a high-performance board to board PCB connector designed for precision connectivity in demanding environments. Engineered with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures exceptional conductivity and durability. With a 3A current rating and a voltage tolerance of 700VAC, it guarantees reliable power transmission. The right-angle orientation and threaded mount type make installation easy and secure, while the cantilever contact type provides efficient mating. With 130 positions and a 2.54mm pitch, it offers ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with matte tin termination plating for added resilience, this connector is a perfect choice for critical electronic systems. Trust the GCC65DKJT for high-reliability connections in aerospace, defense, and industrial settings.