| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DKMD |
GCC65DKMD
| Heilind Number: | SULGCC65DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DKMD, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Boasting a current rating of 3A and a voltage tolerance of 700VAC, it's ideal for power and signal transmission. The 2-row configuration with 130 positions allows for versatile connectivity options. Gold-plated contacts guarantee low contact resistance and enhanced durability. Featuring a clearance hole mount and wire wrap termination method, installation is easy and secure. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Trust the GCC65DKMD for your critical connectivity needs.

