GCC65DKMH

Heilind Number:SULGCC65DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKMH

Detailed Description

Introducing the GCC65DKMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows, this female connector offers reliable transmission with a current rating of 3A and a voltage capacity of 700VAC. Crafted with PA9T & Phosphor Bronze materials, it ensures durability in demanding environments, operating seamlessly in temperatures ranging from -65 to 125°C. The contact plating of gold and termination plating of matte tin guarantee optimal signal transfer efficiency. With 130 positions and a straight orientation, it facilitates seamless PCB integration. The cantilever contact type and wire wrap termination method further enhance convenience during assembly. With a tail length of 14.22mm (.56 in) and compact dimensions of .61 in height and 9.4mm (.37 in) width, this connector offers space-saving solutions without compromising performance. Perfect for applications requiring high reliability, the GCC65DKMH is a top choice for engineers and designers in the electronics industry.