GCC65DKMI

Heilind Number:SULGCC65DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKMI

Detailed Description

Introducing the GCC65DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 130 female contacts, this connector ensures reliable and secure connections in your electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The cantilever contact type and threaded mount make it easy to install, while its wire wrap termination method allows for efficient assembly. Operating at a wide temperature range of -65 to 125°C, with a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the GCC65DKMI for high-reliability connections in aerospace, military, and industrial systems.