GCC65DKNH

Heilind Number:SULGCC65DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKNH

Detailed Description

Introducing our GCC65DKNH PCB connector, a female Cantilever contact type component designed for high-performance applications. Featuring a robust construction with PA9T housing and gold-plated Phosphor Bronze contacts, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 130 positions, it offers ample connectivity options on a 2.54mm pitch. The clearance hole mount type and card extender termination method facilitate easy installation, while the -65 to 125°C operating temperature range guarantees suitability for diverse environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for board-to-board and card edge connections in various electronic systems. Trust the GCC65DKNH for seamless signal transmission in your high-reliability designs.