GCC65DKNN

Heilind Number:SULGCC65DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKNN

Detailed Description

The GCC65DKNN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in rugged environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. This connector offers two rows of 130 cantilever contacts with gold plating, guaranteeing excellent signal transmission. Its straddle orientation and no mounting design make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability and stability in harsh conditions. The compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained applications. Ideal for use in aerospace, military, and industrial electronics, the GCC65DKNN is a reliable solution for high-reliability connectivity needs.