GCC65DKNS

Heilind Number:SULGCC65DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKNS

Detailed Description

Introducing the GCC65DKNS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and side hole mount type offers easy installation. Utilizing gold-plated Phosphor Bronze contacts, it guarantees excellent signal transmission with a current rating of 3A and voltage up to 700VAC. The 2.54mm pitch and cantilever contact type provide precise and secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a total of 130 positions and a tail length of 15.37mm, it accommodates complex PCB layouts. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves valuable board space. Matte Tin termination plating ensures durability and corrosion resistance. Trust the GCC65DKNS for high-reliability connectivity in critical systems.