GCC65DKNT

Heilind Number:SULGCC65DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKNT

Detailed Description

Introducing the GCC65DKNT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector with two rows features a threaded mount type and cantilever contact design, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets the needs of power and signal transmission in industrial settings. Crafted with PA9T and Phosphor Bronze materials, and gold-plated for enhanced conductivity, it guarantees durability and efficient performance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 130 positions and a tail length of 15.37mm (.605 in), it offers ample connectivity options. The termination method using Card Extender and termination plating of Matte Tin further enhance its functionality. Compact in size with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's space-efficient on PCBs. Whether it's aerospace, defense, or industrial systems, the GCC65DKNT is the ideal choice for high-reliability connectivity solutions.