GCC65DKRH

Heilind Number:SULGCC65DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKRH

Detailed Description

Introducing SKU GCC65DKRH, the ultimate solution for high-reliability board-to-board and card edge connections. This female connector, featuring two rows and 130 positions, is engineered for precision and performance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its cantilever contact type and straddle orientation offer secure and stable connections. The termination method, card extender, and clearance hole mount type simplify installation. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it is compact yet robust. Tailored for professional applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity with the GCC65DKRH.