GCC65DKRI

Heilind Number:SULGCC65DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKRI

Detailed Description

The SKU GCC65DKRI is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female connector with two rows and a threaded mount type guarantees secure attachment. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability. With a pitch of 2.54mm, it allows for precise alignment on the PCB. The cantilever contact type and straddle orientation further enhance its functionality. With 130 positions and a tail length of 5.97mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures excellent solderability. Overall, the GCC65DKRI connector is a reliable solution for high-speed and high-frequency applications in aerospace, defense, and industrial sectors.