GCC65DKRN

Heilind Number:SULGCC65DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKRN

Detailed Description

The GCC65DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. This female connector has two rows with 130 positions, each utilizing gold-plated phosphor bronze contacts for optimal signal transmission. Its cantilever contact type and straddle orientation guarantee secure mating. The termination method is card extender, with matte tin plating for durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. At a compact height of 13.97mm and width of 9.4mm, it offers space-saving benefits without compromising performance. Trust the GCC65DKRN for seamless board-to-board connections in critical systems.