GCC65DKRS

Heilind Number:SULGCC65DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKRS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DKRS

Detailed Description

Designed for high-reliability applications, the GCC65DKRS PCB connector offers optimal performance and durability. Featuring a compact design with a pitch of 2.54mm and two rows, this connector is suitable for a wide range of board-to-board and card edge connection setups. The female gender and cantilever contact type ensure secure and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power transmission. The contacts, made of phosphor bronze with gold plating, provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its side-hole mount type and card extender termination method offer easy and efficient installation. With 130 positions and a tail length of 5.97mm, it accommodates multiple connections with precision. The matte tin termination plating enhances solderability, making it suitable for PCB assembly processes. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, allow for space-efficient PCB layouts. Whether used in aerospace, military, or industrial applications, the GCC65DKRS ensures reliable and long-lasting performance.