GCC65DKRT

Heilind Number:SULGCC65DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKRT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DKRT

Detailed Description

Introducing the GCC65DKRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure attachment, with threaded mounting ensuring stability. Utilizing PA9T and phosphor bronze materials, it guarantees reliable conductivity even in harsh environments. The contact plating of gold further enhances signal transmission, while the cantilever contact type and straddle orientation optimize connectivity. With a pitch of 2.54mm, it offers precise alignment for 130 positions. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for critical systems. Its matte tin termination plating ensures durability, making it perfect for high-reliability applications. Upgrade your connectivity with the GCC65DKRT.