GCC65DKSD

Heilind Number:SULGCC65DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKSD

Detailed Description

Introducing the GCC65DKSD, a high-performance PCB connector designed for demanding applications. This female connector features two rows of durable PA9T and Phosphor Bronze contacts, ensuring reliable connectivity. With a pitch of 2.54mm (.1in) and a cantilever contact type, it offers precise and secure mating. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. With 130 positions and a tail length of 4.83mm (.19in), it provides ample connectivity options. The connector is plated with gold for optimal signal transmission and matte tin for termination reliability. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet sturdy. Ideal for board-to-board and card edge connections, the GCC65DKSD is a vital component in various electronic systems.