GCC65DKSH

Heilind Number:SULGCC65DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DKSH

Detailed Description

The SKU GCC65DKSH features a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity. This connector, featuring a cantilever contact type and a straight orientation, offers secure connectivity in 2 row configurations with 130 positions. It is suitable for applications requiring a voltage rating of 700 VAC and an amperage of 3A. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its clearance hole mount type and thru-hole termination method, with matte tin plating, ensure easy and secure installation. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for various PCB connection needs. The GCC65DKSH is an essential component for any high-reliability electronic system.