GCC65DKSN

Heilind Number:SULGCC65DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKSN

Detailed Description

Introducing the GCC65DKSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and phosphor bronze construction, ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity, while the cantilever contact type guarantees secure mating. With 130 positions spread across 2 rows, this connector provides ample connectivity options. Its straight orientation and no mounting design facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. The matte tin termination plating enhances durability, making it a reliable choice for mission-critical systems. Elevate your connectivity solutions with the GCC65DKSN.