| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DKSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DKSS |
GCC65DKSS
| Heilind Number: | SULGCC65DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DKSS, a high-performance female PCB connector designed for demanding applications. With a compact form factor and side hole mount type, this connector is perfect for space-constrained environments. Featuring 130 positions and a pitch of 2.54mm, it offers reliable connectivity in complex circuitry. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for harsh industrial settings. The cantilever contact type guarantees secure connections, while the matte tin termination plating provides corrosion resistance. Ideal for board-to-board and card edge connections, the GCC65DKSS is a top choice for high-reliability applications.

