| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DKUD |
GCC65DKUD
| Heilind Number: | SULGCC65DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DKUD, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and 130 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and clearance hole mount make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and 0.25-inch tail length provide flexibility in PCB layout. Matte Tin termination plating adds to its robustness. Ideal for aerospace, defense, and industrial applications, the GCC65DKUD guarantees high performance and reliability.

