GCC65DKUH

Heilind Number:SULGCC65DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKUH

Detailed Description

Introducing the GCC65DKUH, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring secure attachment to PCBs. Its contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it is suitable for power and signal transmission. The cantilever contact type and right-angle orientation offer efficient mating in tight spaces. With 130 positions and a tail length of 6.35 mm, it provides ample connectivity options. Rated for a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial or military applications. Measuring 13.97 mm in height and 9.4 mm in width, it offers a compact yet sturdy solution for your PCB interconnection needs. The termination plating of matte tin ensures durability and longevity. A versatile choice for professionals in the aerospace, defense, and telecommunications industries, the GCC65DKUH guarantees high reliability and performance in every application.