GCC65DKUN

Heilind Number:SULGCC65DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKUN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DKUN

Detailed Description

Introducing the GCC65DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. Featuring a right-angle orientation and dual rows for efficient PCB layout, it offers 130 positions with a 2.54mm pitch, ideal for high-density connections. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it guarantees stability and safety in critical systems. The cantilever contact design and thru-hole termination method facilitate easy and secure assembly. With a compact size of 9.4mm width and 13.97mm height, it saves valuable board space without compromising performance. Whether for aerospace, industrial, or telecommunications applications, the GCC65DKUN delivers exceptional quality and durability.