GCC65DKUS

Heilind Number:SULGCC65DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKUS

Detailed Description

The GCC65DKUS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is ideal for space-constrained designs. Featuring PA9T and phosphor bronze construction, it offers excellent durability and reliability. Gold-plated contacts ensure optimal signal transmission, while matte tin termination plating enhances solderability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 130 positions and a 3A amperage rating, it provides ample connectivity for your PCB layout. Trust in the GCC65DKUS for secure and efficient board-to-board connections in your next project.