GCC65DKUT

Heilind Number:SULGCC65DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKUT

Detailed Description

Introducing the GCC65DKUT, a high-performance board-to-board PCB connector expertly designed for demanding applications. With a short description of PA9T and Phosphor Bronze materials, this connector offers superior durability and conductivity. Featuring a female gender with two rows and threaded mount type, it ensures secure and stable connections. The termination method of through-hole soldering, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission. With a pitch of 2.54mm, voltage rating of 700VAC, and cantilever contact type, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. Boasting 130 positions and a tail length of 6.35mm, it provides ample connectivity options. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures long-term performance. Ideal for high-reliability applications, the GCC65DKUT is a must-have for engineers seeking top-notch connectivity solutions.