GCC65DRAI

Heilind Number:SULGCC65DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRAI

Detailed Description

Introducing the GCC65DRAI, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring a durable construction with PA9T and Phosphor Bronze materials, it guarantees long-lasting performance even in harsh environments. The gold-plated contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method provide secure and stable connection. With a right-angle orientation and 2.54mm pitch, it allows for efficient PCB layout. With 130 positions and a tail length of 3.18mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industries. The connector's compact design, with a height of 10.95mm and a width of 10.16mm, saves space on the PCB. Ideal for board-to-board and card edge connections, the GCC65DRAI is a reliable solution for your connectivity needs.