GCC65DRAN

Heilind Number:SULGCC65DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRAN

Detailed Description

Introducing the GCC65DRAN, a high-performance connector designed for demanding applications. This female connector features two rows with a pitch of 2.54 mm (.1 in), offering a total of 130 positions for secure connections. Constructed with PA9T and Phosphor Bronze, it ensures durability and reliable performance. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and no mounting requirement make it versatile for various PCB assembly configurations. Operating efficiently in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The compact design of 10.95 mm (.431 in) height and 10.16 mm (.4 in) width saves space while meeting high-reliability standards. Trust the GCC65DRAN for seamless board-to-board or card edge connections in your electronic systems.