GCC65DREH

Heilind Number:SULGCC65DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DREH

Detailed Description

Introducing the GCC65DREH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various circuit configurations. Utilizing eyelet termination and gold-plated contacts, it offers secure and low-resistance connectivity. With a pitch of 2.54mm and 130 positions, it allows for dense PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained designs. Whether in aerospace, automotive, or industrial applications, the GCC65DREH ensures high-reliability performance. Upgrade your connectivity with this essential component.