GCC65DREI

Heilind Number:SULGCC65DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DREI

Detailed Description

Featuring a robust construction of PA9T material and Phosphor Bronze contacts, GCC65DREI is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capability of 700 VAC, this connector ensures reliable power transmission. Its two rows of contacts, threaded mount type, and eyelet termination method offer secure and stable connections. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a straight orientation, it is suitable for board-to-board PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 10.95mm (.431in) in height and .4in (10.16mm) in width, it offers easy integration into various systems. The matte tin termination plating ensures durability and longevity. With 130 positions and full bellow contact type, it facilitates efficient signal transmission. Classified under hi-rel connectors, this product, known by the acronym GCC65DREI, is essential for high-reliability electronic assemblies.