GCC65DREN

Heilind Number:SULGCC65DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DREN

Detailed Description

Introducing the GCC65DREN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction, this female connector boasts a dual-row layout with 130 positions and a pitch of 2.54mm, ensuring efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. The termination method using eyelets offers secure attachment, while the straight orientation and no mounting requirement streamline installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even harsh environments. Its compact dimensions, with a height of 10.95mm and width of 10.16mm, make it space-efficient. The matte tin termination plating enhances its reliability. Trust the GCC65DREN for dependable and high-speed connections in your electronic projects.