GCC65DRMD-S288

Heilind Number:SULGCC65DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DRMD-S288

Detailed Description

SKU GCC65DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 130 positions, it offers ample connectivity options. The female connector, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a tail length of 13.84mm, clearance hole mount type, and card extender termination method, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. Whether in aerospace, industrial, or telecommunications settings, the GCC65DRMDS288 connector delivers performance you can rely on.