GCC65DRMD

Heilind Number:SULGCC65DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRMD

Detailed Description

Introducing GCC65DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of loop bellow contacts made of robust phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission in various systems. The termination method of wire wrap guarantees secure and reliable connections, while the clearance hole mount type allows for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, accommodates 130 positions with a tail length of 14.22mm. Certified for quality and performance, the GCC65DRMD is a top choice for mission-critical electronic assemblies.