GCC65DRMI-S288

Heilind Number:SULGCC65DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRMI-S288

Detailed Description

The GCC65DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power delivery capabilities. Its two-row, 130-position design with a 2.54mm pitch allows for efficient data transfer. The card extender termination method and loop bellow contact type guarantee secure connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, the GCC65DRMI-S288 is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating and a straddle orientation, this connector offers easy installation and excellent signal integrity. Trust the GCC65DRMI-S288 for high-reliability connectivity in your critical systems.