GCC65DRMN-S288

Heilind Number:SULGCC65DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DRMN-S288

Detailed Description

The GCC65DRMN-S288 is a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board or card edge connections in electronic systems. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power delivery. Featuring two rows of 130 loop bellow contacts plated with gold for optimal conductivity, it offers secure and stable connections. The 2.54mm pitch and straddle orientation make it suitable for various applications. Operating in a wide temperature range from -65 to 125 °C, it guarantees durability in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC65DRMN-S288 is ideal for space-constrained installations. Its matte tin termination plating ensures corrosion resistance, further enhancing its longevity. Perfect for demanding PCB assembly projects, this connector is a dependable choice for high-reliability applications.