GCC65DRMN

Heilind Number:SULGCC65DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DRMN

Detailed Description

Introducing SKU GCC65DRMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector boasts two rows with a total of 130 positions, ensuring ample connectivity options. Crafted with PA9T and featuring contact material of durable phosphor bronze with gold plating, it guarantees reliable signal transmission. The termination method of wire wrap and a pitch of 2.54mm facilitate easy installation. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it's suitable for demanding environments. The straight orientation and loop bellow contact type enhance versatility. Its compact design, measuring at only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the quality of the GCC65DRMN for seamless and efficient electronic connections.