| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DRMS-S288 |
GCC65DRMS-S288
| Heilind Number: | SULGCC65DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC65DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and a contact material of phosphor bronze plated with gold, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its durability. With 130 positions and a voltage rating of 700VAC, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. The matte tin termination plating complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the GCC65DRMS-S288 guarantees high performance and longevity.

