GCC65DRMT-S288

Heilind Number:SULGCC65DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRMT-S288

Detailed Description

Introducing the GCC65DRMT-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 130 female contacts, this connector ensures secure and efficient data transmission. Its PA9T housing and Phosphor Bronze contact material with Gold plating guarantee durability and excellent conductivity, even in extreme temperatures ranging from -65 to 125°C. The threaded mount type and straddle orientation offer easy installation and stability on PCBs. Featuring a loop bellow contact type and matte tin termination plating, this connector is ideal for applications requiring reliable signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. The GCC65DRMT-S288 is a top choice for engineers and designers in the aerospace, defense, and industrial sectors seeking quality and precision in their PCB connections.