GCC65DRMT

Heilind Number:SULGCC65DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRMT

Detailed Description

Introducing the GCC65DRMT, a high-performance PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in demanding environments. Boasting a 3A current rating and 700VAC voltage capability, it guarantees efficient power transmission. The threaded mount type and wire wrap termination method offer secure and stable installation. Featuring two rows with 130 positions each on a 2.54mm pitch, it provides ample connectivity options. The gold-plated phosphor bronze contacts ensure low contact resistance and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Perfect for board-to-board and card edge connections, the GCC65DRMT is a dependable solution for your connectivity needs.