GCC65DRSD-S288

Heilind Number:SULGCC65DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRSD-S288

Detailed Description

The GCC65DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power transmission requirements. This female connector, with two rows and 130 positions, offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the loop bellow contact type and straddle orientation ensure secure mating. Its clearance hole mount and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. The matte tin termination plating enhances durability, making it a dependable choice for critical systems. With a compact size of 9.4mm width and 15.49mm height, it optimizes PCB layout without compromising performance. Trust the GCC65DRSD-S288 for reliable and efficient board-level connections in your designs.