GCC65DRSD

Heilind Number:SULGCC65DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRSD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DRSD

Detailed Description

Introducing the GCC65DRSD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features two rows of PA9T and Phosphor Bronze contacts, ensuring secure and efficient power and signal transmission. With a contact rating of 3A and voltage handling up to 700VAC, it meets the demands of modern electronic devices. The gold-plated contacts guarantee low contact resistance and high durability, while the loop bellow design allows for smooth mating and unmating. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its clearance hole mount type and through-hole termination method make installation easy and secure. With 130 positions and a compact design, it offers high density connectivity without compromising on performance. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and industrial applications, the GCC65DRSD is a top choice for engineers seeking quality and performance in their designs.